

XC6223T20B9R-G | |
|---|---|
DigiKey Part Number | 893-XC6223T20B9R-GTR-ND - Tape & Reel (TR) 893-XC6223T20B9R-GCT-ND - Cut Tape (CT) 893-XC6223T20B9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T20B9R-G |
Description | IC REG LIN 2.05V 300MA USPQ-4B03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | USPQ-4B03 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,43680 € | 10,92 € |
| 100 | 0,34120 € | 34,12 € |
| 250 | 0,29416 € | 73,54 € |
| 500 | 0,26536 € | 132,68 € |
| 1 000 | 0,24133 € | 241,33 € |
| 2 500 | 0,21562 € | 539,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16074 € | 803,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |

