


XC6222D251MR-G | |
|---|---|
DigiKey Part Number | 893-XC6222D251MR-GTR-ND - Tape & Reel (TR) 893-XC6222D251MR-GCT-ND - Cut Tape (CT) 893-XC6222D251MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222D251MR-G |
Description | IC REG LINEAR 2.5V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222D251MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.26V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6222B251MR-G | Torex Semiconductor Ltd | 60 | 893-XC6222B251MR-GCT-ND | 0,59000 € | Parametric Equivalent |
| XC6227C251MR-G | Torex Semiconductor Ltd | 2 146 | 893-XC6227C251MR-GCT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28286 € | 848,58 € |
| 6 000 | 0,26427 € | 1 585,62 € |
| 9 000 | 0,25489 € | 2 294,01 € |
| 15 000 | 0,24443 € | 3 666,45 € |
| 21 000 | 0,23829 € | 5 004,09 € |
| 30 000 | 0,23236 € | 6 970,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,56480 € | 14,12 € |
| 100 | 0,44490 € | 44,49 € |
| 250 | 0,38624 € | 96,56 € |
| 500 | 0,35030 € | 175,15 € |
| 1 000 | 0,32036 € | 320,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32630 € | 32,63 € |
| 250 | 0,30384 € | 75,96 € |
| 500 | 0,29032 € | 145,16 € |
| 1 000 | 0,27920 € | 279,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

