


XC6227C251MR-G | |
|---|---|
DigiKey Part Number | 893-XC6227C251MR-GTR-ND - Tape & Reel (TR) 893-XC6227C251MR-GCT-ND - Cut Tape (CT) 893-XC6227C251MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6227C251MR-G |
Description | IC REG LINEAR 2.5V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C251MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32630 € | 32,63 € |
| 250 | 0,30384 € | 75,96 € |
| 500 | 0,29032 € | 145,16 € |
| 1 000 | 0,27920 € | 279,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26546 € | 796,38 € |
| 6 000 | 0,25873 € | 1 552,38 € |
| 9 000 | 0,25537 € | 2 298,33 € |
| 15 000 | 0,25163 € | 3 774,45 € |
| 21 000 | 0,24945 € | 5 238,45 € |
| 30 000 | 0,24736 € | 7 420,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

