


XC6201P202DR-G | |
|---|---|
DigiKey Part Number | 893-XC6201P202DR-GTR-ND - Tape & Reel (TR) 893-XC6201P202DR-GCT-ND - Cut Tape (CT) 893-XC6201P202DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P202DR-G |
Description | IC REG LINEAR 2V 250MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P202DR-G Models |
Category | Voltage Dropout (Max) 0.4V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 6-WFDFN Exposed Pad |
Number of Regulators 1 | Supplier Device Package 6-USPB (1.8x2) |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,33280 € | 8,32 € |
| 100 | 0,29020 € | 29,02 € |
| 250 | 0,26988 € | 67,47 € |
| 500 | 0,25768 € | 128,84 € |
| 1 000 | 0,24759 € | 247,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25403 € | 762,09 € |
| 6 000 | 0,23688 € | 1 421,28 € |
| 9 000 | 0,22823 € | 2 054,07 € |
| 15 000 | 0,21858 € | 3 278,70 € |
| 21 000 | 0,21292 € | 4 471,32 € |
| 30 000 | 0,20744 € | 6 223,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

