


XC6221A4227R-G | |
|---|---|
DigiKey Part Number | 893-XC6221A4227R-GTR-ND - Tape & Reel (TR) 893-XC6221A4227R-GCT-ND - Cut Tape (CT) 893-XC6221A4227R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A4227R-G |
Description | IC REG LINEAR 4.2V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A4227R-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN |
Voltage - Output (Min/Fixed) 4.2V | Supplier Device Package 4-USPN (0.90x1.2) |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25400 € | 6,35 € |
| 100 | 0,22020 € | 22,02 € |
| 250 | 0,20416 € | 51,04 € |
| 500 | 0,19448 € | 97,24 € |
| 1 000 | 0,18652 € | 186,52 € |
| 2 500 | 0,18205 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17305 € | 865,25 € |
| 10 000 | 0,16888 € | 1 688,80 € |
| 15 000 | 0,16680 € | 2 502,00 € |
| 25 000 | 0,16448 € | 4 112,00 € |
| 35 000 | 0,16313 € | 5 709,55 € |
| 50 000 | 0,16183 € | 8 091,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

