
XBZ02P1201-G | |
|---|---|
DigiKey Part Number | 893-XBZ02P1201-GTR-ND - Tape & Reel (TR) 893-XBZ02P1201-GCT-ND - Cut Tape (CT) 893-XBZ02P1201-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBZ02P1201-G |
Description | DIODE ZENER 12V 200MW SOD523P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523P |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523P |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,08998 € | 44,99 € |
| 1 000 | 0,07979 € | 79,79 € |
| 2 000 | 0,07121 € | 142,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06189 € | 309,45 € |
| 10 000 | 0,05613 € | 561,30 € |
| 15 000 | 0,05319 € | 797,85 € |
| 25 000 | 0,04989 € | 1 247,25 € |
| 35 000 | 0,04793 € | 1 677,55 € |
| 50 000 | 0,04603 € | 2 301,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

