

XC6218P172HR-G | |
|---|---|
DigiKey Part Number | XC6218P172HR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6218P172HR-G |
Description | IC REG LINEAR 1.7V 200MA 3-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6218P172HR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.61V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19698 € | 590,94 € |
| 6 000 | 0,18340 € | 1 100,40 € |
| 15 000 | 0,17660 € | 2 649,00 € |
| 30 000 | 0,16981 € | 5 094,30 € |
| Unit Price without VAT: | 0,19698 € |
|---|---|
| Unit Price with VAT: | 0,23638 € |

