


XC6217A302MR-G | |
|---|---|
DigiKey Part Number | 893-1083-2-ND - Tape & Reel (TR) 893-1083-1-ND - Cut Tape (CT) 893-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6217A302MR-G |
Description | IC REG LINEAR 3V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6217A302MR-G Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35200 € | 8,80 € |
| 100 | 0,30750 € | 30,75 € |
| 250 | 0,28620 € | 71,55 € |
| 500 | 0,27336 € | 136,68 € |
| 1 000 | 0,26278 € | 262,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24971 € | 749,13 € |
| 6 000 | 0,24332 € | 1 459,92 € |
| 9 000 | 0,24012 € | 2 161,08 € |
| 15 000 | 0,23657 € | 3 548,55 € |
| 21 000 | 0,23449 € | 4 924,29 € |
| 30 000 | 0,23250 € | 6 975,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

