Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±4V 2 Output 2A (Switch) 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9519A12AZR-G

DigiKey Part Number
893-1168-2-ND - Tape & Reel (TR)
893-1168-1-ND - Cut Tape (CT)
893-1168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9519A12AZR-G
Description
IC REG BUCK BST ADJ 2A DL 24QFN
Customer Reference
Detailed Description
Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±4V 2 Output 2A (Switch) 24-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive and Negative (Dual Rail)
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V, -15V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,87000 €2,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,56566 €1 565,66 €
2 0001,48349 €2 966,98 €
3 0001,44206 €4 326,18 €
5 0001,39848 €6 992,40 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,44400 €