


XC6206P162MR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P162MR-GTR-ND - Tape & Reel (TR) 893-XC6206P162MR-GCT-ND - Cut Tape (CT) 893-XC6206P162MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P162MR-G |
Description | IC REG LINEAR 1.6V 80MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P162MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 60mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28320 € | 7,08 € |
| 100 | 0,24650 € | 24,65 € |
| 250 | 0,22888 € | 57,22 € |
| 500 | 0,21828 € | 109,14 € |
| 1 000 | 0,20957 € | 209,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22479 € | 674,37 € |
| 6 000 | 0,20916 € | 1 254,96 € |
| 9 000 | 0,20126 € | 1 811,34 € |
| 15 000 | 0,19247 € | 2 887,05 € |
| 21 000 | 0,18730 € | 3 933,30 € |
| 30 000 | 0,18231 € | 5 469,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

