Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6201P182PR-G

DigiKey Part Number
893-XC6201P182PR-GTR-ND - Tape & Reel (TR)
893-XC6201P182PR-GCT-ND - Cut Tape (CT)
893-XC6201P182PR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6201P182PR-G
Description
IC REG LINEAR 1.8V 80MA SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
XC6201P182PR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.71V @ 80mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
-
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32100 €3,21 €
250,28680 €7,17 €
1000,24960 €24,96 €
2500,23176 €57,94 €
5000,22104 €110,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,24936 €249,36 €
2 0000,22616 €452,32 €
3 0000,21437 €643,11 €
5 0000,20117 €1 005,85 €
7 0000,19336 €1 353,52 €
10 0000,18579 €1 857,90 €
25 0000,17535 €4 383,75 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €