
XC6194AA05ER-G | |
|---|---|
DigiKey Part Number | 893-XC6194AA05ER-GTR-ND - Tape & Reel (TR) 893-XC6194AA05ER-GCT-ND - Cut Tape (CT) 893-XC6194AA05ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6194AA05ER-G |
Description | PUSH BUTTON SMART LOAD SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1A 8-USP-B06 (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Series | Rds On (Typ) 190mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Power Good, Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-USP-B06 (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 1.8V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6194AA10ER-G | Torex Semiconductor Ltd | 4 926 | 893-XC6194AA10ER-GCT-ND | 0,64000 € | Parametric Equivalent |
| XC6194BANNER-G | Torex Semiconductor Ltd | 10 388 | 893-XC6194BANNER-GCT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45100 € | 4,51 € |
| 25 | 0,40520 € | 10,13 € |
| 100 | 0,35480 € | 35,48 € |
| 250 | 0,33076 € | 82,69 € |
| 500 | 0,31624 € | 158,12 € |
| 1 000 | 0,30428 € | 304,28 € |
| 2 500 | 0,30285 € | 757,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,28406 € | 1 420,30 € |
| 10 000 | 0,27781 € | 2 778,10 € |
| 15 000 | 0,27467 € | 4 120,05 € |
| 25 000 | 0,27120 € | 6 780,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |


