Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6192B3NNER-G | |
|---|---|
DigiKey Part Number | 893-XC6192B3NNER-GTR-ND - Tape & Reel (TR) 893-XC6192B3NNER-GCT-ND - Cut Tape (CT) 893-XC6192B3NNER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6192B3NNER-G |
Description | IC PWR SWITCH P-CH 1:1 8USP-B06 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 400mA |
Series | Rds On (Typ) 340mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Power Good, Shutdown |
Switch Type | Fault Protection Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-USP-B06 (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6192A103ER-G | Torex Semiconductor Ltd | 70 | 893-XC6192A103ER-GCT-ND | 0,55000 € | Parametric Equivalent |
| XC6192A105ER-G | Torex Semiconductor Ltd | 0 | XC6192A105ER-G-ND | 0,23177 € | Parametric Equivalent |
| XC6192A110ER-G | Torex Semiconductor Ltd | 0 | XC6192A110ER-G-ND | 0,26177 € | Parametric Equivalent |
| XC6192A115ER-G | Torex Semiconductor Ltd | 0 | XC6192A115ER-G-ND | 0,23177 € | Parametric Equivalent |
| XC6192A1NNER-G | Torex Semiconductor Ltd | 0 | XC6192A1NNER-G-ND | 0,26177 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35200 € | 8,80 € |
| 100 | 0,30750 € | 30,75 € |
| 250 | 0,28620 € | 71,55 € |
| 500 | 0,27336 € | 136,68 € |
| 1 000 | 0,26278 € | 262,78 € |
| 2 500 | 0,26007 € | 650,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24488 € | 1 224,40 € |
| 10 000 | 0,23934 € | 2 393,40 € |
| 15 000 | 0,23657 € | 3 548,55 € |
| 25 000 | 0,23349 € | 5 837,25 € |
| 35 000 | 0,23170 € | 8 109,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |


