XC6190BN258R-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,26177 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,23177 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 64
Unit Price: 0,55000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 6-USPN-B01 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6190BN258R-G

DigiKey Part Number
XC6190BN258R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6190BN258R-G
Description
IC PWR SWITCH N-CHAN 2:1 6USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-USPN-B01 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Series
Reset Timeout
7.5s, 12.5s Typical
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
6-XFDFN
Type
Timer
Supplier Device Package
6-USPN-B01 (1.45x1)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
1.47V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6190AN257R-GTorex Semiconductor Ltd0XC6190AN257R-G-ND0,26177 €Parametric Equivalent
XC6190AN258R-GTorex Semiconductor Ltd0XC6190AN258R-G-ND0,23177 €Parametric Equivalent
XC6190BN257R-GTorex Semiconductor Ltd64893-XC6190BN257R-GCT-ND0,55000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,26177 €1 308,85 €
Manufacturers Standard Package
Unit Price without VAT:0,26177 €
Unit Price with VAT:0,31412 €