
XC6119C36ANR-G | |
---|---|
DigiKey Part Number | 893-XC6119C36ANR-GTR-ND - Tape & Reel (TR) 893-XC6119C36ANR-GCT-ND - Cut Tape (CT) 893-XC6119C36ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119C36ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6119C36ANR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,61700 € | 6,17 € |
25 | 0,51840 € | 12,96 € |
100 | 0,40710 € | 40,71 € |
250 | 0,35256 € | 88,14 € |
500 | 0,31914 € | 159,57 € |
1 000 | 0,29129 € | 291,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,25639 € | 769,17 € |
6 000 | 0,23909 € | 1 434,54 € |
9 000 | 0,23035 € | 2 073,15 € |
15 000 | 0,22062 € | 3 309,30 € |
21 000 | 0,21490 € | 4 512,90 € |
30 000 | 0,20937 € | 6 281,10 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,18800 € |