
XC6119C34ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6119C34ANR-GTR-ND - Tape & Reel (TR) 893-XC6119C34ANR-GCT-ND - Cut Tape (CT) 893-XC6119C34ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119C34ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6119C34ANR-G Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-82 |
Number of Voltages Monitored 1 | Supplier Device Package SSOT-24 |
Voltage - Threshold 3.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,33280 € | 8,32 € |
| 100 | 0,29020 € | 29,02 € |
| 250 | 0,26988 € | 67,47 € |
| 500 | 0,25768 € | 128,84 € |
| 1 000 | 0,24759 € | 247,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23400 € | 702,00 € |
| 6 000 | 0,21786 € | 1 307,16 € |
| 15 000 | 0,20979 € | 3 146,85 € |
| 30 000 | 0,20172 € | 6 051,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

