
XC6118N26AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N26AMR-GTR-ND - Tape & Reel (TR) 893-XC6118N26AMR-GCT-ND - Cut Tape (CT) 893-XC6118N26AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N26AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,32600 € | 8,15 € |
| 100 | 0,28440 € | 28,44 € |
| 250 | 0,26448 € | 66,12 € |
| 500 | 0,25248 € | 126,24 € |
| 1 000 | 0,24262 € | 242,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24032 € | 720,96 € |
| 6 000 | 0,22117 € | 1 327,02 € |
| 9 000 | 0,21145 € | 1 903,05 € |
| 15 000 | 0,20158 € | 3 023,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

