
XBS303V19R-G | |
|---|---|
DigiKey Part Number | XBS303V19R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBS303V19R-G |
Description | DIODE SCHOTTKY 30V 3A SMA-XG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMA-XG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Capacitance @ Vr, F | 385pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-XG | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20720 € | 414,40 € |
| 4 000 | 0,19184 € | 767,36 € |
| 6 000 | 0,18396 € | 1 103,76 € |
| 10 000 | 0,17714 € | 1 771,40 € |
| Unit Price without VAT: | 0,20720 € |
|---|---|
| Unit Price with VAT: | 0,24864 € |


