
XBP14E5UFN-G | |
|---|---|
DigiKey Part Number | 893-1377-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBP14E5UFN-G |
Description | TVS DIODE 5VWM 13VC DFN2510-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10A |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11474 € | 573,70 € |
| 10 000 | 0,09604 € | 960,40 € |
| 15 000 | 0,09519 € | 1 427,85 € |
| 25 000 | 0,09434 € | 2 358,50 € |
| 35 000 | 0,09256 € | 3 239,60 € |
| 50 000 | 0,09245 € | 4 622,50 € |
| Unit Price without VAT: | 0,11474 € |
|---|---|
| Unit Price with VAT: | 0,13769 € |

