3-USP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBP06V4E2HR-G

DigiKey Part Number
XBP06V4E2HR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBP06V4E2HR-G
Description
TVS DIODE 5VWM 3USP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 3-USP (1.2x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
70W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
40pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.