
2003758 | |
|---|---|
DigiKey Part Number | 6422-2003758-ND 6422-2003758-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003758 |
Description | IND. ETHERNET TRAILING SK-C-PUR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7a Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | - | |
Conductor Strand | 19/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | - | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Voltage | 125 V | |
Operating Temperature | - | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 5 | 2,52600 € | 12,63 € |
| 10 | 2,40500 € | 24,05 € |
| 25 | 2,25320 € | 56,33 € |
| 50 | 2,14480 € | 107,24 € |
| 100 | 2,04050 € | 204,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40010 € | 140,01 € |
| 200 | 1,33185 € | 266,37 € |
| 300 | 1,29320 € | 387,96 € |
| 500 | 1,24584 € | 622,92 € |
| 700 | 1,21544 € | 850,81 € |
| 1 000 | 1,18385 € | 1 183,85 € |
| 2 500 | 1,10572 € | 2 764,30 € |
| 5 000 | 1,04934 € | 5 246,70 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,38400 € |

