New at DigiKey
4 (2 Pair) Conductor Multi-Pair, Cat5e Cable Green Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2003738

DigiKey Part Number
6422-2003738-ND
6422-2003738-DS-ND
Manufacturer
TKD
Manufacturer Product Number
2003738
Description
PROFINET TRAILING FC IDC SK-C-PU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 (2 Pair) Conductor Multi-Pair, Cat5e Cable Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
-
Conductor Strand
7/22
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Green
Ratings
-
Features
Oil Resistant, UV Resistant
Voltage
125 V
Operating Temperature
-
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,46000 €3,46 €
53,09400 €15,47 €
102,94700 €29,47 €
252,76120 €69,03 €
502,62760 €131,38 €
1002,49960 €249,96 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1001,76290 €176,29 €
2001,67660 €335,32 €
3001,62783 €488,35 €
5001,56804 €784,02 €
7001,52963 €1 070,74 €
1 0001,48976 €1 489,76 €
2 5001,39108 €3 477,70 €
5 0001,32343 €6 617,15 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,15200 €