
2003720 | |
|---|---|
DigiKey Part Number | 6422-2003720-ND 6422-2003720-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003720 |
Description | PROFINET FLEXIBLE FC C-PVC UL/CS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 (2 Pair) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Green | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 125 V | |
Operating Temperature | - | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,40200 € | 12,01 € |
| 10 | 2,28700 € | 22,87 € |
| 25 | 2,14280 € | 53,57 € |
| 50 | 2,03960 € | 101,98 € |
| 100 | 1,94060 € | 194,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,32100 € | 132,10 € |
| 200 | 1,25670 € | 251,34 € |
| 300 | 1,22023 € | 366,07 € |
| 500 | 1,17558 € | 587,79 € |
| 700 | 1,14690 € | 802,83 € |
| 1 000 | 1,11713 € | 1 117,13 € |
| 2 500 | 1,04346 € | 2 608,65 € |
| 5 000 | 0,99031 € | 4 951,55 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,22800 € |

