
2003707 | |
|---|---|
DigiKey Part Number | 6422-2003707-ND 6422-2003707-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003707 |
Description | ASI-BUS TPE UL/CSA 2X1,5 GELB, C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Yellow 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black, Yellow | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 5 | 2,95400 € | 14,77 € |
| 10 | 2,81300 € | 28,13 € |
| 25 | 2,63640 € | 65,91 € |
| 50 | 2,50900 € | 125,45 € |
| 100 | 2,38680 € | 238,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,70630 € | 170,63 € |
| 200 | 1,62290 € | 324,58 € |
| 300 | 1,57570 € | 472,71 € |
| 500 | 1,51786 € | 758,93 € |
| 700 | 1,48070 € | 1 036,49 € |
| 1 000 | 1,44212 € | 1 442,12 € |
| 2 500 | 1,34665 € | 3 366,62 € |
| 5 000 | 1,27799 € | 6 389,95 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,96000 € |

