New at DigiKey
3 Conductor Multi-Conductor Cable Gray 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504637

DigiKey Part Number
6422-1504637-ND
6422-1504637-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504637
Description
KAWEFLEX 6110 SK-PVC UL/CSA 3G2,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.323" (8.20mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,91000 €4,91 €
54,39000 €21,95 €
104,18100 €41,81 €
253,91680 €97,92 €
503,72680 €186,34 €
1003,54450 €354,45 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1002,58640 €258,64 €
2002,45930 €491,86 €
3002,38740 €716,22 €
5002,29924 €1 149,62 €
7002,24260 €1 569,82 €
1 0002,18381 €2 183,81 €
2 5002,03828 €5 095,70 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,89200 €