New at DigiKey
2 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504627

DigiKey Part Number
6422-1504627-ND
6422-1504627-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504627
Description
KAWEFLEX 6110 SK-PVC UL/CSA 2X1,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.248" (6.30mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,21000 €1,21 €
51,08800 €5,44 €
101,03500 €10,35 €
250,97120 €24,28 €
500,92440 €46,22 €
1000,87990 €87,99 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1000,51270 €51,27 €
2000,48795 €97,59 €
3000,47400 €142,20 €
5000,45684 €228,42 €
7000,44583 €312,08 €
1 0000,43440 €434,40 €
2 5000,40613 €1 015,32 €
5 0000,38575 €1 928,75 €
10 0000,36618 €3 661,80 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,45200 €