
1504626 | |
|---|---|
DigiKey Part Number | 6422-1504626-ND 6422-1504626-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504626 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 25G1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Gray 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.602" (15.29mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 5 | 6,55800 € | 32,79 € |
| 10 | 6,24300 € | 62,43 € |
| 25 | 5,84720 € | 146,18 € |
| 50 | 5,56200 € | 278,10 € |
| 100 | 5,28870 € | 528,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,90520 € | 390,52 € |
| 200 | 3,71240 € | 742,48 € |
| 300 | 3,60323 € | 1 080,97 € |
| 500 | 3,46940 € | 1 734,70 € |
| 700 | 3,38344 € | 2 368,41 € |
| 1 000 | 3,29415 € | 3 294,15 € |
| 2 500 | 3,10694 € | 7 767,35 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,80800 € |

