New at DigiKey
3 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504620

DigiKey Part Number
6422-1504620-ND
6422-1504620-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504620
Description
KAWEFLEX 6110 SK-PVC UL/CSA 3G1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,33000 €1,33 €
51,18200 €5,91 €
101,12700 €11,27 €
251,05560 €26,39 €
501,00540 €50,27 €
1000,95680 €95,68 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1000,57420 €57,42 €
2000,54650 €109,30 €
3000,53077 €159,23 €
5000,51154 €255,77 €
7000,49920 €349,44 €
1 0000,48639 €486,39 €
2 5000,45468 €1 136,70 €
5 0000,43183 €2 159,15 €
10 0000,40989 €4 098,90 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,59600 €