
1504611 | |
|---|---|
DigiKey Part Number | 6422-1504611-ND 6422-1504611-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504611 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 4G0, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 19 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 5 | 1,27800 € | 6,39 € |
| 10 | 1,21700 € | 12,17 € |
| 25 | 1,14040 € | 28,51 € |
| 50 | 1,08580 € | 54,29 € |
| 100 | 1,03330 € | 103,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63520 € | 63,52 € |
| 200 | 0,60450 € | 120,90 € |
| 300 | 0,58713 € | 176,14 € |
| 500 | 0,56582 € | 282,91 € |
| 700 | 0,55214 € | 386,50 € |
| 1 000 | 0,53795 € | 537,95 € |
| 2 500 | 0,50285 € | 1 257,12 € |
| 5 000 | 0,47753 € | 2 387,65 € |
| 10 000 | 0,45323 € | 4 532,30 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,71600 € |

