New at DigiKey
3 Conductor Multi-Conductor Cable Gray 19 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504610

DigiKey Part Number
6422-1504610-ND
6422-1504610-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504610
Description
KAWEFLEX 6110 SK-PVC UL/CSA 3G0,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 19 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.228" (5.79mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,24000 €1,24 €
51,11000 €5,55 €
101,05900 €10,59 €
250,99200 €24,80 €
500,94460 €47,23 €
1000,89920 €89,92 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1000,52820 €52,82 €
2000,50265 €100,53 €
3000,48823 €146,47 €
5000,47056 €235,28 €
7000,45920 €321,44 €
1 0000,44743 €447,43 €
2 5000,41831 €1 045,78 €
5 0000,39731 €1 986,55 €
10 0000,37715 €3 771,50 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,48800 €