
1504609 | |
|---|---|
DigiKey Part Number | 6422-1504609-ND 6422-1504609-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504609 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 2X0, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 19 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,98000 € | 4,90 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,87480 € | 21,87 € |
| 50 | 0,83280 € | 41,64 € |
| 100 | 0,79270 € | 79,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44300 € | 44,30 € |
| 200 | 0,42155 € | 84,31 € |
| 300 | 0,40950 € | 122,85 € |
| 500 | 0,39470 € | 197,35 € |
| 700 | 0,38520 € | 269,64 € |
| 1 000 | 0,37534 € | 375,34 € |
| 2 500 | 0,35097 € | 877,42 € |
| 5 000 | 0,33340 € | 1 667,00 € |
| 10 000 | 0,31652 € | 3 165,20 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,30800 € |

