
1003568 | |
|---|---|
DigiKey Part Number | 6422-1003568-ND 6422-1003568-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1003568 |
Description | 2-NORM TRAY TC-ER MTW UL/CSA 3G1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.327" (8.31mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,41400 € | 7,07 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,26240 € | 31,56 € |
| 50 | 1,20160 € | 60,08 € |
| 100 | 1,14360 € | 114,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,68820 € | 68,82 € |
| 200 | 0,65490 € | 130,98 € |
| 300 | 0,63610 € | 190,83 € |
| 500 | 0,61300 € | 306,50 € |
| 700 | 0,59817 € | 418,72 € |
| 1 000 | 0,58278 € | 582,78 € |
| 2 500 | 0,54471 € | 1 361,78 € |
| 5 000 | 0,51725 € | 2 586,25 € |
| 10 000 | 0,49089 € | 4 908,90 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,89600 € |

