
ASK1001-R-P1-B | |
|---|---|
DigiKey Part Number | 1832-1041-ND |
Manufacturer | |
Manufacturer Product Number | ASK1001-R-P1-B |
Description | TINYDUINO BASIC KIT COIN CELL VE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TinyDuino Processor Board Inventor Kit TinyDuino Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | TinyDuino | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328P | |
Included MCU/MPU Board(s) | TinyDuino Processor Board | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,96000 € | 29,96 € |
| Unit Price without VAT: | 29,96000 € |
|---|---|
| Unit Price with VAT: | 35,95200 € |

