TRC-040S128DS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 17
Unit Price: 45,36000 €
Datasheet
1.2A 10 ~ 25V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRC-040S128DS

DigiKey Part Number
1121-1573-ND
Manufacturer
Manufacturer Product Number
TRC-040S128DS
Description
LED DRIVER CC AC/DC 10-25V 1.2A
Customer Reference
Detailed Description
1.2A 10 ~ 25V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
10 ~ 25V
Manufacturer
Thomas Research Products
Current - Output (Max)
1.2A
Series
Power (Watts)
40 W
Packaging
Box
Dimming
Analog
Part Status
Obsolete
Features
OCP, OVP, SCP
DigiKey Programmable
Not Verified
Ratings
IP66
Type
Constant Current
Efficiency
87%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
3.74" L x 2.76" W x 1.26" H (95.0mm x 70.0mm x 32.0mm)
Voltage - Input (Min)
90VAC
Approval Agency
CE, cURus
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LED40W-030-C1300-DThomas Research Products171121-1482-ND45,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes