
PLED96W-034-C2800 | |
|---|---|
DigiKey Part Number | PLED96W-034-C2800-ND |
Manufacturer | |
Manufacturer Product Number | PLED96W-034-C2800 |
Description | LED DRIVER CC AC/DC 12-34V 2.8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.8A 12 ~ 34V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | PLED96W-034-C2800 Models |
Category | Current - Output (Max) 2.8A |
Manufacturer Thomas Research Products | Power (Watts) 96 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66, NEMA 6 |
Part Status Active | Operating Temperature -30°C ~ 65°C |
DigiKey Programmable Not Verified | Efficiency 89% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 1.4 lbs (635 g) |
Voltage - Output 12 ~ 34V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,30278 € | 42 151,39 € |
| Unit Price without VAT: | 84,30278 € |
|---|---|
| Unit Price with VAT: | 101,16334 € |

