LOIRWVRP-LWO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOIRWVRP-LWO

DigiKey Part Number
1121-LOIRWVRP-LWO-ND
Manufacturer
Manufacturer Product Number
LOIRWVRP-LWO
Description
LIGHTOWL PASSIVE INFRARED WALL S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared 1600 Square Feet Relay Ceiling, Wall Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
Sensor Type
Passive Infrared
Voltage - Supply
24V
Coverage
1600 Square Feet
Output Type
Relay
Mounting Type
Ceiling, Wall
Color
Gray
Operating Temperature
-40°C ~ 65°C
Manual Override
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
100191,07500 €19 107,50 €
Manufacturers Standard Package
Unit Price without VAT:191,07500 €
Unit Price with VAT:229,29000 €