
LHIRS0-N-BK | |
---|---|
DigiKey Part Number | LHIRS0-N-BK-ND |
Manufacturer | |
Manufacturer Product Number | LHIRS0-N-BK |
Description | INFRARED WALL SWITCH SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet Relay Wall Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120/277VAC | |
Coverage | 1000 Square Feet | |
Output Type | Relay | |
Mounting Type | Wall Mount | |
Color | Black | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | No |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 41,45780 € | 2 072,89 € |
Unit Price without VAT: | 41,45780 € |
---|---|
Unit Price with VAT: | 49,74936 € |