
LED50W-142-C0350 | |
|---|---|
DigiKey Part Number | 1121-1078-ND |
Manufacturer | |
Manufacturer Product Number | LED50W-142-C0350 |
Description | LED DRIVR CC AC/DC 47-142V 350MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350mA 71 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED50W-142-C0350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 71 ~ 142V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 50 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,46046 € | 26 230,23 € |
| Unit Price without VAT: | 52,46046 € |
|---|---|
| Unit Price with VAT: | 62,95255 € |



