Similar
Similar
Similar
Similar

LED50W-012 | |
|---|---|
DigiKey Part Number | 1121-1077-ND |
Manufacturer | |
Manufacturer Product Number | LED50W-012 |
Description | LED DRIVER CV AC/DC 12V 4.2A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.2A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED50W-012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,66224 € | 22 331,12 € |
| Unit Price without VAT: | 44,66224 € |
|---|---|
| Unit Price with VAT: | 53,59469 € |




