
LED12W-12-C1000-D | |
|---|---|
DigiKey Part Number | 1121-1513-ND |
Manufacturer | |
Manufacturer Product Number | LED12W-12-C1000-D |
Description | LED DRIVER CC AC/DC 6-12V 1A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1A 6 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Thomas Research Products | Power (Watts) 12 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66 |
DigiKey Programmable Not Verified | Efficiency 78% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Approval Agency CE, cURus |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input (Min) 90VAC | Weight 0.282 lb (127.91 g) |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 6 ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,95656 € | 11 978,28 € |
| Unit Price without VAT: | 23,95656 € |
|---|---|
| Unit Price with VAT: | 28,74787 € |

