



THEVA218-V2 | |
|---|---|
DigiKey Part Number | 3175-THEVA218-V2-ND |
Manufacturer | |
Manufacturer Product Number | THEVA218-V2 |
Description | EVAL BOARD FOR THCV218 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | THCV218 THine® V-by-One®HS V-by-One®HS to CMOS/TTL Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | V-by-One®HS to CMOS/TTL | |
Embedded | - | |
Utilized IC / Part | THCV218 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,87000 € | 162,87 € |
| Unit Price without VAT: | 162,87000 € |
|---|---|
| Unit Price with VAT: | 195,44400 € |

