Serializer/Deserializer 30 Input 30 Output 64-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THC63LVD1027-B

DigiKey Part Number
3175-THC63LVD1027-B-ND
Manufacturer
Manufacturer Product Number
THC63LVD1027-B
Description
IC SER/DESER DUAL LVDS 64TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Serializer/Deserializer 30 Input 30 Output 64-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
Packaging
Tray
Part Status
Active
Function
Serializer/Deserializer
Data Rate
-
Input Type
LVDS
Output Type
LVDS
Number of Inputs
30
Number of Outputs
30
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
64-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 103
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,99000 €11,99 €
109,44900 €94,49 €
258,81440 €220,36 €
1767,90074 €1 390,53 €
3527,67943 €2 703,16 €
5287,56856 €3 996,20 €
1 0567,40601 €7 820,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,99000 €
Unit Price with VAT:14,38800 €