



TFAS0603R1003F-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS0603R1003F-T5TR-ND - Tape & Reel (TR) 4463-TFAS0603R1003F-T5CT-ND - Cut Tape (CT) 4463-TFAS0603R1003F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0603R1003F-T5 |
Description | RES 100000 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100000 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.020" (0.50mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02280 € | 0,57 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01530 € | 1,53 € |
| 250 | 0,01204 € | 3,01 € |
| 500 | 0,01018 € | 5,09 € |
| 1 000 | 0,00874 € | 8,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00645 € | 32,25 € |
| 10 000 | 0,00579 € | 57,90 € |
| 15 000 | 0,00547 € | 82,05 € |
| 25 000 | 0,00512 € | 128,00 € |
| 35 000 | 0,00492 € | 172,20 € |
| 50 000 | 0,00474 € | 237,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

