



D1MPAC2512QR020FA-T4 | |
|---|---|
DigiKey Part Number | 4463-D1MPAC2512QR020FA-T4TR-ND - Tape & Reel (TR) 4463-D1MPAC2512QR020FA-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAC2512QR020FA-T4 |
Description | RES 0.02 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,26400 € | 6,60 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,20980 € | 20,98 € |
| 250 | 0,18248 € | 45,62 € |
| 500 | 0,16536 € | 82,68 € |
| 1 000 | 0,15079 € | 150,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12789 € | 511,56 € |
| 8 000 | 0,11895 € | 951,60 € |
| 12 000 | 0,11436 € | 1 372,32 € |
| 20 000 | 0,10916 € | 2 183,20 € |
| 28 000 | 0,10607 € | 2 969,96 € |
| 40 000 | 0,10305 € | 4 122,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

