

D1FCP0612DR001FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1FCP0612DR001FF-T5TR-ND - Tape & Reel (TR) 4463-D1FCP0612DR001FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1FCP0612DR001FF-T5 |
Description | RES 0.001 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 0612 (1632 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0612 (1632 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,32200 € | 16,10 € |
| 100 | 0,28850 € | 28,85 € |
| 250 | 0,25184 € | 62,96 € |
| 500 | 0,22892 € | 114,46 € |
| 1 000 | 0,20941 € | 209,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14849 € | 742,45 € |
| 10 000 | 0,14475 € | 1 447,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

