
XIO2213AEVM | |
|---|---|
DigiKey Part Number | XIO2213AEVM-ND |
Manufacturer | |
Manufacturer Product Number | XIO2213AEVM |
Description | EVAL BOARD FOR XIO2213A |
Customer Reference | |
Detailed Description | XIO2213A - PCI Express to IEEE 1394b OHCI Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | PCI Express to IEEE 1394b OHCI | |
Embedded | - | |
Utilized IC / Part | XIO2213A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


