
XIO2200GGW | |
|---|---|
DigiKey Part Number | 296-19485-ND |
Manufacturer | |
Manufacturer Product Number | XIO2200GGW |
Description | IC INTERFACE SPECIALIZED 176BGA |
Customer Reference | |
Detailed Description | PCI Express to PCI Translation Bridge Interface 176-BGA MICROSTAR (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | XIO2200GGW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI Express to PCI Translation Bridge | |
Interface | PCI | |
Voltage - Supply | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Package / Case | 176-LFBGA | |
Supplier Device Package | 176-BGA MICROSTAR (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |


