Video Generator IC I2C 64-VQFN (8x8) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP8133RSKR

DigiKey Part Number
VSP8133RSKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSP8133RSKR
Description
IC VIDEO FRONT END 64VQFN
Customer Reference
Detailed Description
Video Generator IC I2C 64-VQFN (8x8) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Generator
Applications
Professional Video
Standards
-
Control Interface
I2C
Voltage - Supply
1.5V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,69090 €21 381,80 €
Manufacturers Standard Package
Unit Price without VAT:10,69090 €
Unit Price with VAT:12,82908 €