TMS320DM648CUT9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCE6467TZUTL1

DigiKey Part Number
VCE6467TZUTL1-ND
Manufacturer
Manufacturer Product Number
VCE6467TZUTL1
Description
IC DGTL MEDIA SOC 529FCBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
VCE6467TZUTL1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Digital Media System-on-Chip (DMSoC)
Interface
EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB
Clock Rate
1GHz DSP, 500MHz ARM®
Non-Volatile Memory
ROM (8kB)
On-Chip RAM
248kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.30V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
529-BFBGA
Supplier Device Package
529-FCBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5In Stock
Ships from Rochester Electronics, LLC