VCA810IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 455
Unit Price: 18,35000 €
Datasheet
Variable Gain Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCA810IDG4

DigiKey Part Number
VCA810IDG4-ND
Manufacturer
Manufacturer Product Number
VCA810IDG4
Description
IC VARIABLE GAIN 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VCA810IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
350V/µs
-3db Bandwidth
35 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
100 µV
Current - Supply
20mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes